text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1O122204C00KSSD

MKP Series Ø 18 x 6 mm 1000 V 0.022 uF ±10 % Polypropylene Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP1O122204C00KSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.022µF
Rated Voltage: 1000V
Rated Voltage (VAC): 600VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +100°C
Dissipation Factor: 6.0E-4%
Height - Max: 12.5mm
Dimension: L  18mm x W  6mm x H  12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.00
USD
Quantity
Unit Price
50
$0.445
150
$0.435
400
$0.425
1,000
$0.415
2,500+
$0.40
Product Variant Information section