text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1O133306F00KSSD

MKP10 Series 1000 V 0.33 uF ±10 % Radial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP1O133306F00KSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.33µF
Rated Voltage: 1000V
Rated Voltage (VAC): 600VAC
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 100GΩ
Dimension: L  31.5mm x W  15mm x H  26mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
324
Multiple Of:
324
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$498.96
USD
Quantity
Unit Price
15
$1.60
40
$1.58
125
$1.56
250
$1.54
750+
$1.50
Product Variant Information section