text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1U011003C00KSSD

MKP Series Ø 13 x 4 mm 2000 V 0.001 uF ±10 % Polypropylene Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP1U011003C00KSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.001µF
Rated Voltage: 2000V
Rated Voltage (VAC): 700VAC
Lead Spacing: 10mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +100°C
Insulation Resistance: 100000MΩ
Dissipation Factor: 6.0E-4%
Height - Max: 9mm
Dimension: L  13mm x W  4mm x H  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
50
$0.395
150
$0.39
400
$0.38
1,000
$0.375
2,500+
$0.36
Product Variant Information section