text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP2F023301B00KO00

MKP2 Series 250 V 0.033 uF LS=5 mm ±10% Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP2F023301B00KO00 - Technical Attributes
Attributes Table
Capacitance: 0.033µF
Rated Voltage: 250V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
2,000+
$0.555
Product Variant Information section