text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP383247040JCA2B0

MKP Series Ø 10 x 4.5 mm 400 V 0.0047 uF ±5 % Through Hole Radial Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP383247040JCA2B0 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.0047µF
Rated Voltage: 400V
Rated Voltage (VAC): 200VAC
Lead Spacing: 7.5mm
Tolerance (%): ±5%
Operating Temp Range: -25°C to +35°C
Height - Max: 9.5mm
Dimension: L  10mm x W  4.5mm x H  9.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$630.00
USD
Quantity
Unit Price
2,000
$0.315
4,000+
$0.31
Product Variant Information section