text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS0C034700E00MF00

MKS0 Series 63 V 0.47 uF ±20 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKS0C034700E00MF00 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 63V
Lead Spacing: 2.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$577.50
USD
Quantity
Unit Price
1,500
$0.385
3,000
$0.38
4,500+
$0.375
Product Variant Information section