Manufacturer Part #
MKS2B042201F00KSSD
MKS2 Series 50 V 2.2 uF ±10 % Radial Metallized Polyester Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
WIMA MKS2B042201F00KSSD - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:In addition to the existing Silver/White marking, the type WIMA MKS 2 is now also manufactured with Black marking. The used raw material, electrical, mechanical or production specifications remain unchanged. Only the black pigmentation of the marking is added, the difference is exclusively optical. The Silver/White marking is phased out gradually.Process rationalisationReason for Change:
Part Status:
WIMA MKS2B042201F00KSSD - Technical Attributes
| Style: | Metallized Polyester |
| Capacitance: | 2.2µF |
| Rated Voltage: | 50V |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
3500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole