text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS4D031003C00KSSD

MKS4 Series 100 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
WIMA MKS4D031003C00KSSD - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 100V
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
29
USA:
29
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
29
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.70
USD
Quantity
Unit Price
75
$0.30
200
$0.295
500
$0.29
1,250
$0.285
3,000+
$0.275
Product Variant Information section