Manufacturer Part #
MKT1817247404W
MKT1817 Series 400 V 47 uF ±5% LS=5mm Radial Metalized Polyester Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKT1817247404W - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 47µF |
| Rated Voltage: | 400V |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±5% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.325
4,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Through Hole