text.skipToContent text.skipToNavigation

Manufacturer Part #

MKT1817310014W

MKT1817 Series 0.01uF ±20 % 100 V LS=5 mm Metallized Polyster Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKT1817310014W - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$677.50
USD
Quantity
Unit Price
2,500
$0.271
5,000+
$0.265
Product Variant Information section