text.skipToContent text.skipToNavigation

Manufacturer Part #

MKT1822410405

MKT Series Ø 18 x 5.5 mm 400 V 0.1 uF ±10 % Through Hole Radial Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKT1822410405 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 400V
Rated Voltage (VAC): 200VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +100°C
Height - Max: 10.5mm
Dimension: L  18mm x W  5.5mm x H  10.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.50
USD
Quantity
Unit Price
750
$0.55
1,500
$0.545
2,250
$0.54
3,000
$0.535
3,750+
$0.525
Product Variant Information section