text.skipToContent text.skipToNavigation

Manufacturer Part #

MKT1822522014

MKT1822 Series 100 V 2.2 uF ±5 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKT1822522014 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2.2µF
Rated Voltage: 100V
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$348.00
USD
Quantity
Unit Price
10
$1.81
30
$1.78
100
$1.75
200
$1.74
500+
$1.69
Product Variant Information section