text.skipToContent text.skipToNavigation

Manufacturer Part #

MKY22W12203D00MF00

MKY2 Series 300 VAC 2200 pF ±20% Radial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKY22W12203D00MF00 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2200pF
Rated Voltage (VAC): 300VAC
Lead Spacing: 10mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,026.00
USD
Quantity
Unit Price
900+
$1.14
Product Variant Information section