text.skipToContent text.skipToNavigation

Manufacturer Part #

NPDC305K900S27R5QF

NPDC Series 900 V 3µF ±10% LS=27.5mm DC-Link Met.Polypropylene Radial Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPDC305K900S27R5QF - Technical Attributes
Attributes Table
Style: DC Film
Capacitance: 0.003F
Rated Voltage: 900V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 10GΩ
Dissipation Factor: 0.2%
Dimension: L  31.5mm x W  13mm x H  21.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1150
Multiple Of:
230
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,092.50
USD
Quantity
Unit Price
20
$1.07
50
$1.04
150
$1.02
300
$0.995
1,000+
$0.95
Product Variant Information section