text.skipToContent text.skipToNavigation

Manufacturer Part #

NPX104K275VX2F

NPX Series 250 VAC 0.1 uF ±10 % Radial Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPX104K275VX2F - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage (VAC): 250VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
Total
$838.00
USD
Quantity
Unit Price
500
$0.0905
1,500
$0.088
2,500
$0.0868
10,000
$0.0838
15,000+
$0.0818
Product Variant Information section