text.skipToContent text.skipToNavigation

Manufacturer Part #

NPX123K310VX2TBF

NPX Series 12 nF 310 VAC ±10% LS=15 mm X2 Suppression Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPX123K310VX2TBF - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.012µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
400
Total
$403.20
USD
Quantity
Unit Price
400
$0.13
1,200
$0.127
2,000
$0.126
8,000
$0.123
12,000+
$0.121
Product Variant Information section