text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDTC03100TA00KQ00

SMDT Series 2824 63 V 0.1 uF ±10 % Surface Mount Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
WIMA SMDTC03100TA00KQ00 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.1µF
Rated Voltage: 63V
Lead Spacing: 12mm
Tolerance (%): ±10%
Case Size: 2824 (7260 Metric)
Operating Temp Range: -55°C to +140°C
Insulation Resistance: 10000MΩ
Dissipation Factor: 0.0015%
Height - Max: 6.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
1,500+
$0.35
Product Variant Information section