text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF100V223JFH-CL23B

SSF Series 100 V 0.022 uF ±5 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SSF100V223JFH-CL23B - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.022µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
2000
Total
$376.00
USD
Quantity
Unit Price
2,000
$0.0391
6,000
$0.0381
10,000
$0.0376
20,000
$0.037
40,000+
$0.036
Product Variant Information section