text.skipToContent text.skipToNavigation

Manufacturer Part #

04023U0R5CAT2A

0402 0.5 pF 25 V ±0.25 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 04023U0R5CAT2A - Technical Attributes
Attributes Table
Capacitance: 0.5pF
Rated Voltage: 25V
Tolerance (pF): ±0.25pF
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$381.00
USD
Quantity
Unit Price
10,000
$0.0381
20,000
$0.0375
30,000
$0.0371
40,000
$0.0369
50,000+
$0.0361
Product Variant Information section