text.skipToContent text.skipToNavigation

Manufacturer Part #

02013J0R5PBSTR

0201 0.5 pF 25 V ±0.02pF Tolerance Surface Mount Thin Film Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2525
Product Specification Section
KYOCERA AVX 02013J0R5PBSTR - Technical Attributes
Attributes Table
Capacitance: 0.5pF
Rated Voltage: 25V
Self Resonance Frequency: 11.3GHz
Tolerance (pF): ±0.02pF
Temp Coefficient (ppm/C): ±30ppm/°C
ESR (Equivalent Series Resistance): 0.765Ω
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,850.00
USD
Quantity
Unit Price
5,000+
$1.17