text.skipToContent text.skipToNavigation

Manufacturer Part #

0201ZK4R7BBSTR

Multilayer Ceramic Capacitors 4.7pF 10V 0±60ppm/°C 0.1pF SMD 0201 125°C Automoti

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 0201ZK4R7BBSTR - Technical Attributes
Attributes Table
Capacitance: 4.7pF
Rated Voltage: 10V
Self Resonance Frequency: 3.9GHz
Tolerance (pF): ±0.1pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±60ppm/°C
ESR (Equivalent Series Resistance): 195mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,850.00
USD
Quantity
Unit Price
5,000+
$0.97
Product Variant Information section