text.skipToContent text.skipToNavigation

Manufacturer Part #

04023J2R3ABSTR

Accu-P Series 0402 2.3 pF 25 V ±0.05pF Surface Mount Thin Film RF Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2536
Product Specification Section
KYOCERA AVX 04023J2R3ABSTR - Technical Attributes
Attributes Table
Capacitance: 2.3F
Rated Voltage: 25V
Self Resonance Frequency: 5GHz
Tolerance (pF): ±0.05pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
ESR (Equivalent Series Resistance): 109mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
5,000+
$0.26