text.skipToContent text.skipToNavigation

Manufacturer Part #

04023J3R0BBSTR

0402 3 pF 25 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 04023J3R0BBSTR - Technical Attributes
Attributes Table
Capacitance: 3pF
Rated Voltage: 25V
Self Resonance Frequency: 4.4GHz
Tolerance (pF): ±0.1pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,700.00
USD
Quantity
Unit Price
5,000+
$1.14
Product Variant Information section