text.skipToContent text.skipToNavigation

Manufacturer Part #

04023K150FBSTR

0402 Case 15 pF ±1% 25 V Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 04023K150FBSTR - Technical Attributes
Attributes Table
Capacitance: 15pF
Rated Voltage: 25V
Tolerance (%): ±1%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,900.00
USD
Quantity
Unit Price
5,000+
$1.78
Product Variant Information section