text.skipToContent text.skipToNavigation

Manufacturer Part #

04025J4R7ABSTR

Cap Silicon 4.7pF 50V 030ppm/C 0.05pF SMD 0402 125C T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 04025J4R7ABSTR - Technical Attributes
Attributes Table
Capacitance: 4.7pF
Rated Voltage: 50V
Self Resonance Frequency: 3.5GHz
Tolerance (pF): ±0.05pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
ESR (Equivalent Series Resistance): 45mΩ
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
5,000+
$0.30