Manufacturer Part #
04025U130FAT2A
0402 13 pF 50 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
KYOCERA AVX 04025U130FAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 04025U130FAT2A - Technical Attributes
Attributes Table
| Capacitance: | 13pF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±1% |
| Dielectric Technology: | Ultra Low ESR |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0564
20,000
$0.0554
30,000+
$0.0545
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount