text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U270FAT2A

0402 27 pF ±1 % 50 V Surface Mount C0G/NP0 Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 04025U270FAT2A - Technical Attributes
Attributes Table
Capacitance: 27pF
Rated Voltage: 50V
Tolerance (%): ±1%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,400.00
USD
Quantity
Unit Price
10,000+
$0.34