text.skipToContent text.skipToNavigation

Manufacturer Part #

06031U430FAT2A

0603 43 pF 100 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

Product Specification Section
KYOCERA AVX 06031U430FAT2A - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
The 06031U430FAT2A is a 43 pF ±1% Tolerance Surface Mount Ultra Low ESR RF/Microwave Capacitor.

It is available in chip sizes of 0402, 0603, 0805, and 1210.

Product Specifications:

  • Capacitance Values and Tolerances: Size 0603 - 1.0 pF to 100 pF @ 1 MHz
  • Temperature Coefficient of Capacitance (TC): 0±30 ppm/°C (-55° to +125°C)
  • Insulation Resistance (IR):
    • 1012 Ω min. @ 25°C and rated WVDC
    • 1011 Ω min. @ 125°C and rated WVDC
  • Working Voltage (WVDC): 0603 - 200, 100, 50 WVDC
  • Dielectric Working Voltage (DWV): 250% of rated WVDC

Applications:

  • RF
  • Microwave
  • High Frequency
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.00
USD
Quantity
Unit Price
4,000+
$0.29