text.skipToContent text.skipToNavigation

Manufacturer Part #

06035J4R7ABSTR

0603 50 V 4.7 pF ±0.05pF Surface Monut ± 30ppm/°C Thin Film Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035J4R7ABSTR - Technical Attributes
Attributes Table
Capacitance: 4.7pF
Rated Voltage: 50V
Self Resonance Frequency: 2.6GHz
Tolerance (pF): ±0.05pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
ESR (Equivalent Series Resistance): 154mΩ
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,730.00
USD
Quantity
Unit Price
3,000+
$2.91
Product Variant Information section