text.skipToContent text.skipToNavigation

Manufacturer Part #

600S100FT250XT4K

RF MICROWAVE MLC CAPACITORS

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
KYOCERA AVX 600S100FT250XT4K - Technical Attributes
Attributes Table
Capacitance: 10pF
Rated Voltage: 250V
Tolerance (%): ±1%
Temp Coefficient (ppm/C): 0ppm/°C to 30ppm/°C
Operating Temp Range: -55°C to +125°C
Case Size: 0602 (1605 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,600.00
USD
Quantity
Unit Price
4,000+
$0.90
Product Variant Information section