Manufacturer Part #
2.5DMB40MLR18X35.5
DMB Series 2.5 v 40 F 18x35.5mm LS=7.5mm Radial Double Layer Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Rubycon 2.5DMB40MLR18X35.5 - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 40F |
| Rated Voltage: | 2.5V |
| Dimension: | L 35.5mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$10.66
10
$10.55
25
$10.47
50
$10.40
125+
$10.25
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole