text.skipToContent text.skipToNavigation

Manufacturer Part #

B1010-2R5155-R

B Series 2.5 V 1.5 F Ø 10 x 12.5 mm Radial Through Hole Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1.5F
Rated Voltage: 2.5V
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$382.00
USD
Quantity
Web Price
100
$3.82
200
$3.14
300
$3.09
400+
$3.06
Product Variant Information section