text.skipToContent text.skipToNavigation

Manufacturer Part #

DZN-2R5D335H5T

DZN series 2.5 V 3.3 F 12.5 x 23 mm Coin cell SuperCapacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA DZN-2R5D335H5T - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 3.3F
Rated Voltage: 2.5V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
Total
$13,750.00
USD
Quantity
Unit Price
10
$2.94
25
$2.90
75
$2.86
150
$2.83
400+
$2.75
Product Variant Information section