text.skipToContent text.skipToNavigation

Manufacturer Part #

HB0830-2R5605-R

HB Series 2.5 V 6 F Ø 8 x 30 mm Radial Through Hole Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2623
Product Specification Section
Eaton HB0830-2R5605-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 6F
Rated Voltage: 2.5V
Dimension: L  30mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
17,180
USA:
17,180
94,980
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
80
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.00
USD
Quantity
Unit Price
100
$1.15
300
$1.13
1,000
$1.12
1,500+
$1.10