Manufacturer Part #
HB1625-2R5256-R
HB Series 25 F 2.5 V -10 ~ +30% 16.5 x 28.4 mm LS=7.5 mm Radial Supercapacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton HB1625-2R5256-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8532.10.00.00
ECCN:
EAR99
PCN Information:
File
Date
Location Change
11/06/2025
Details and Download
Marking Change
11/14/2024
Details and Download
Part Status:
Active
Active
Eaton HB1625-2R5256-R - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 25F |
| Rated Voltage: | 2.5V |
| Dimension: | L 25mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100+
$12.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole