Manufacturer Part #
HS0814-3R8106-R
Supercap 10F 3.8V 20% ( 8.5 X 15.5mm ) 1.5ohm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton HS0814-3R8106-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
12/04/2025 Details and Download
MPQ/MOQ Change
11/14/2024 Details and Download
Packaging Process Change
08/08/2024 Details and Download
CLASSIFICATION OF CHANGE:Packaging method change on both HS and HSL series. Affected PNs are included in the attachment.DESCRIPTION OF CHANGE:Change the plastic protecting jacket to foam pack for diameter 8mm, 10mm, 12mm and 16mm parts. The foam pack has been used for the existing diameter 6mm and cut leads parts. No new package material added. The gross weight is reduced. Detailed packaging spec changes before and after this packaging method change is in the attachment.
Part Status:
Active
Active
Eaton HS0814-3R8106-R - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 10F |
| Rated Voltage: | 3.8V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 1.5Ω |
| Operating Temp Range: | -15°C to +70°C |
| Lead Spacing: | 3.5mm |
| Dimension: | H 15.5mm x D 8.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
100
$1.61
200
$1.60
400
$1.58
1,500+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
100 per
Package Style:
RADIAL
Mounting Method:
Through Hole