text.skipToContent text.skipToNavigation

Manufacturer Part #

HV1245-2R7356-R

HV Series 2.7 v 35 F 12.5x45mm LS=5mm -40-+65'c Radial Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HV1245-2R7356-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 35F
Rated Voltage: 2.7V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 0.02Ω
Leakage Current: 51µA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 5mm
Dimension: L  49mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.40
USD
Quantity
Unit Price
10
$2.94
25
$2.90
75
$2.86
150
$2.83
400+
$2.75
Product Variant Information section