text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5H105-R

KR Series 1 F 5.5 V -20 to +80% 30 Ohm DCR Horizontal Coin Cell Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Eaton KR-5R5H105-R - Technical Attributes
Attributes Table
Type: Horizontal
Capacitance: 1F
Rated Voltage: 5.5V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 30Ω
Operating Temp Range: -25°C to +70°C
Lead Spacing: 20mm
Dimension: H  6.5mm x D  19mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
17,481
USA:
17,481
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.90
USD
Quantity
Unit Price
10
$2.99
25
$2.95
75
$2.91
150
$2.88
400+
$2.80
Product Variant Information section