text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5H155-R

KR Series 5.5 V 1.5 F Ø 19 x 6.5 mm Radial Coin Cell Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton KR-5R5H155-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1.5F
Rated Voltage: 5.5V
Dimension: L  6.5mm x D  19mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,988.00
USD
Quantity
Unit Price
600+
$4.99
Product Variant Information section