Manufacturer Part #
KR-5R5V474-R
KR Series 5.5 V 0.47 F Ø 11.5 x 12.5 mm Radial Coin Cell Super Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Eaton KR-5R5V474-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
XXXXXXXXXX
ECCN:
EAR99
PCN Information:
File
Date
Location Change
07/22/2025
Details and Download
Part Status:
Active
Active
Eaton KR-5R5V474-R - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 0.47F |
| Rated Voltage: | 5.5V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$2.51
30
$2.48
75
$2.45
200
$2.41
400+
$2.35
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole