text.skipToContent text.skipToNavigation

Manufacturer Part #

KVR-5R0C155-R

KVR Series 5 V 1.5 F 30 Ohm 5 mm 20.8 x 7.6 mm Through Hole Supercapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2606
Product Specification Section
Eaton KVR-5R0C155-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1.5F
Rated Voltage: 5V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 30Ω
Operating Temp Range: -25°C to +70°C
Dimension: H  8.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.80
USD
Quantity
Unit Price
10
$2.88
25
$2.85
75
$2.80
150
$2.78
400+
$2.70