Manufacturer Part #
MAL222091008E3
18 x 35 mm LS=7.5 mm 50 F 2.7 V Radial Power and Energy Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Vishay MAL222091008E3 - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 50F |
| Rated Voltage: | 2.7V |
| Tolerance (%): | -20% to +50% |
| ESR (Equivalent Series Resistance): | 10mΩ |
| Operating Temp Range: | -40°C to +85°C |
| Lead Spacing: | 7.5mm |
| Dimension: | H 37.5mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$3.59
25
$3.55
75
$3.49
150
$3.46
400+
$3.37
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Through Hole