text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL223091003E3

20 F 3 V 28mOhm Radial Can PC Pins Through Hole Supercapacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Vishay MAL223091003E3 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 20F
Rated Voltage: 3V
Tolerance (%): -20% to +50%
ESR (Equivalent Series Resistance): 28mΩ
Operating Temp Range: -40°C to +85°C
Lead Spacing: 7.5mm
Dimension: H  22mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
40
Total
$1,816.00
USD
Quantity
Unit Price
200
$2.31
400
$2.29
600
$2.28
800
$2.27
1,000+
$2.24
Product Variant Information section