text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL223551003E3

235 EDLC-HVR Seris 3.0 V 20 F 16x20 mm LS=7.5 mm Radial Enycap SuperCapacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL223551003E3 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 20F
Rated Voltage: 3V
Tolerance (%): -20% to +50%
ESR (Equivalent Series Resistance): 22mΩ
Operating Temp Range: -40°C to +85°C
Lead Spacing: 7.5mm
Dimension: L  20mm x H  22mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
750
Multiple Of:
250
Total
$1,942.50
USD
Quantity
Unit Price
10
$2.76
30
$2.72
75
$2.69
200
$2.66
400+
$2.59
Product Variant Information section