text.skipToContent text.skipToNavigation

Manufacturer Part #

PB-5R0V104-R

PB Series 5 V 0.1 F 5.5 x 10.8 mm Vertical Through Hole Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton PB-5R0V104-R - Technical Attributes
Attributes Table
Type: Vertical
Capacitance: 0.1F
Rated Voltage: 5V
Dimension: L  5.5mm x W  10.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$800.00
USD
Quantity
Unit Price
15
$1.65
40
$1.63
125
$1.61
250
$1.60
750+
$1.55
Product Variant Information section