text.skipToContent text.skipToNavigation

Manufacturer Part #

PHV-5R4V255-R

PHV Series Large Capacitance High Power Density Through Hole Super Cap - RADIAL

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton PHV-5R4V255-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2.5F
Rated Voltage: 5.4V
Dimension: L  21.3mm x W  11mm x H  23mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$268.00
USD
Quantity
Unit Price
10
$2.76
30
$2.72
75
$2.68
200
$2.65
400+
$2.58
Product Variant Information section