text.skipToContent text.skipToNavigation

Manufacturer Part #

PM-5R0V155-R

PM Series 5 V 1.5 F 10.5 x 20.8 mm Vertical Through Hole Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton PM-5R0V155-R - Technical Attributes
Attributes Table
Type: Vertical
Capacitance: 1.5F
Rated Voltage: 5V
Dimension: L  10.5mm x W  20.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,690.00
USD
Quantity
Unit Price
100+
$15.38
Product Variant Information section