text.skipToContent text.skipToNavigation

Manufacturer Part #

PM-5R0V474-R

PM Series 470 mF 5 V 17.3 x 9 mm LS=11.8 mm Radial Supercapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Eaton PM-5R0V474-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.47F
Rated Voltage: 5V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 0.42Ω
Leakage Current: 8µA
Operating Temp Range: -40°C to +60°C
Lead Spacing: 11.8mm
Dimension: L  17.3mm x W  9mm x H  14.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$259.00
USD
Quantity
Unit Price
100
$2.59
200
$2.56
300
$2.55
400
$2.54
500+
$2.50
Product Variant Information section