text.skipToContent text.skipToNavigation

Manufacturer Part #

SC5V5C104Z001

SC Series 5.5 V 0.1 F -20/+80 % 7 x 13.2 mm C Type Coin Supercapacitor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech SC5V5C104Z001 - Technical Attributes
Attributes Table
Type: Vertical
Capacitance: 0.1F
Rated Voltage: 5.5V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 50Ω
Leakage Current: 3µA
Operating Temp Range: -25°C to +70°C
Lead Spacing: 5mm
Dimension: L  7mm x D  13.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$620.00
USD
Quantity
Unit Price
1,000
$0.62
2,000
$0.63
3,000+
$0.62
Product Variant Information section