text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCR12E105SRB

1 F (EDLC) Supercapacitor 3 V Radial, Can 180mOhm 1kHz 1000 Hrs 60C

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCR12E105SRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 3V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 180mΩ
Leakage Current: 6µA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 3.5mm
Dimension: L  12mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$2,179.20
USD
Quantity
Unit Price
2,400+
$0.908
Product Variant Information section